• operating voltage

  • flow

  • operating pressure
    • + more - less

  • Connection \ thread

  • tube outside-Ø (A)

  • Protection class

  • operating air temperature

  • Diameter


  • signaler, sensors and switches

  • page :
  •  1 - 16 of  23  items. 
 
  • operating voltage:

    12 … 24 VDC

  • operating pressure:

    -0.1 … 1 MPa

  • Connection \ thread:

    M5

  • Protection class:

    IP40

  • operating air temperature:

    -5 … 50 °C

  • Width:

    10 mm

  • Height:

    25 mm

  • Depth:

    52 mm

Weight incl.:

0,075 kg

 
  • operating voltage:

    12 … 24 VDC

  • operating pressure:

    -0.1 … 1 Mpa

  • Connection \ thread:

    R1/8 (M5)

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Width:

    30 mm

  • Height:

    30 mm

  • Depth:

    42.5 mm

Weight incl.:

0,094 kg

 
  • operating voltage:

    12 … 24 VDC

  • operating pressure:

    -0.1 … 1 Mpa

  • Connection \ thread:

    R1/8 (M5)

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Width:

    30 mm

  • Height:

    30 mm

  • Depth:

    42.5 mm

Weight incl.:

0,094 kg

 
  • operating voltage:

    12 … 24 VDC

  • operating pressure:

    -0.1 … 1 MPa

  • Connection \ thread:

    G1/4

  • Protection class:

    IP67

  • operating air temperature:

    0 … 50 °C

  • Width:

    34 mm

  • Height:

    70 mm

  • Depth:

    39 mm

Weight incl.:

0,23 kg

 
  • operating voltage:

    24 VDC

  • flow:

    0.5 … 20 l/ min

  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    G3/8

  • Protection class:

    IP65

  • operating air temperature:

    0 … 50 °C

  • Length:

    90 mm

  • Width:

    40 mm

  • Height:

    89 mm

Weight incl.:

0,63 kg

 
  • operating voltage:

    12 … 24 VDC

  • operating pressure:

    1 MPa

  • tube outside-Ø (A):

    6 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 60 °C

  • Width:

    13 mm

  • Height:

    10 mm

  • Depth:

    30 mm

Weight incl.:

0,048 kg

 
  • operating voltage:

    12 … 24 VDC

  • operating pressure:

    1 MPa

  • tube outside-Ø (A):

    6 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 60 °C

  • Width:

    13 mm

  • Height:

    10 mm

  • Depth:

    30 mm

Weight incl.:

0,048 kg

 
  • operating voltage:

    12 … 24 VDC

  • operating pressure:

    0.5 MPa

  • tube outside-Ø (A):

    6 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 60 °C

  • Width:

    13 mm

  • Height:

    10 mm

  • Depth:

    30 mm

Weight incl.:

0,060 kg

 
  • operating voltage:

    12 … 24 VDC

  • Connection \ thread:

    M5

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Diameter:

    12 mm

  • Height:

    36 mm

Weight incl.:

0,055 kg

 
  • operating voltage:

    12 … 24 VDC

  • Connection \ thread:

    M5

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Diameter:

    12 mm

  • Height:

    36 mm

Weight incl.:

0,055 kg

 
  • operating voltage:

    12 … 24 VDC

  • tube outside-Ø (A):

    6 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Width:

    9.6 mm

  • Height:

    20 mm

  • Depth:

    18 mm

Weight incl.:

0,059 kg

 
  • operating voltage:

    12 … 24 VDC

  • tube outside-Ø (A):

    6 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Width:

    9.6 mm

  • Height:

    20 mm

  • Depth:

    18 mm

Weight incl.:

0,059 kg

 
  • operating voltage:

    12 … 24 VDC

  • tube outside-Ø (A):

    6 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Width:

    46 mm

  • Height:

    46 mm

  • Depth:

    24 mm

Weight incl.:

0,11 kg

 
  • operating voltage:

    12 … 24 VDC

  • tube outside-Ø (A):

    6 mm

  • Protection class:

    IP40

  • operating air temperature:

    0 … 50 °C

  • Width:

    46 mm

  • Height:

    46 mm

  • Depth:

    24 mm

Weight incl.:

0,089 kg

 
  • operating voltage:

    12 … 24 VDC

  • operating pressure:

    0 … 1 MPa

  • Connection \ thread:

    R1/8 (M5)

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

  • Diameter:

    24 mm

  • Height:

    57 mm

Weight incl.:

0,21 kg

 
  • Width:

    42 mm

  • Height:

    34.5 mm

  • Depth:

    11 mm

Weight incl.:

0,015 kg