reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHT 240 :: SHT 240 water detector

Item-No.: SHT 240
€36,95
Category of goods: 0

SHT 240

  • Product Description
  • Technical information
  • General
    • Type
    • Water detector
    • Technology
    • Wired
    • Design
    • Socket adapter
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V AC

Protection against the consequences of flooding.

Easy installation — plug into the socket and secure the water sensor at the appropriate ground level.

Audible and visual warning signal



Manufacturer : SCHABUS
Factory number : 300240
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • Water detector
    • Technology
    • Wired
    • Design
    • Socket adapter
    • Colour
    • White
  • Implementation
    • power supply
    • 230 V AC
Datasheet/manual