reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LS 2030 :: Profiline light barrier, 30 m

Item-No.: LS 2030
€96,95
Category of goods: 0


LS 2030

  • Product Description
  • Technical information
  • General
    • Type
    • IR light barrier
    • Technology
    • Wired
  • Implementation
    • power supply
    • 12 V DC
  • Specials
    • Range
    • 30 m

This innovative Profiline infrared light barrier detects at a distance of 60 m indoors and 30 m outdoors.

Dual light beams and tamper monitoring of the transmitter and receiver guarantee reliable functionality.
A special plus: Thanks to horizontal and vertical adjustability of the transmitter and receiver, adjustment by laser beam and an LED display, installation is easy and quick.

High monitoring range, pulsed dual light beams, tamper monitoring of the transmitter and receiver through lid contact, for use outdoors: IP55
Technical data:
Detection range (indoor/outdoor: 30 m/60 m Power supply: 10 V - 30 V DC (without polarity) Current consumption: Tx + Rx: 65 mA Response/interruption time: 50 - 700 ms Relay output: relay (NO/NC) 120 V AC/1 A Tamper monitoring: NC contact Max. ambient light intensity: light sources < 10,000 lux, sunlight < 30,000 lux Laser: wavelengths: 650 nm, laser class 3a Operating temperature: -25°C to 55°C Protection category: IP55 Dimensions (W x H x D): 173 x 74 x 72 mm Included in delivery:
Infrared transmitter (Tx)
Infrared receiver (Rx)
Accessories for mast mounting

2x mounting plate
2x mounting bracket
6x round head screws, M4 x 10
4x round head screws, M4 x 20



Manufacturer : ABUS SECURITY TECH
Factory number : LS 2030
Package weight : 1.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • IR light barrier
    • Technology
    • Wired
  • Implementation
    • power supply
    • 12 V DC
  • Specials
    • Range
    • 30 m
Datasheet/manual