reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRS 200 :: IR reflective light barrier


IRS 200

  • Product Description
  • Technical information
  • General
    • Type
    • IR reflective light barrier
    • Technology
    • Wired

- With speaker, ideal for use as doorbell and entrance monitoring
- Ready to be connected without installing cables
- Power supply: provided plug-in power supply 9 VDC/300 mA
- Relay output: 120 VAC/24 VDC/1 A
- Working distance: up to 7 m
- Alarm time and volume can be adjusted



Manufacturer : MONACOR
Factory number : 42950
Package weight : 0.729 kg
RoHS : conform
Technical information
  • General
    • Type
    • IR reflective light barrier
    • Technology
    • Wired
Datasheet/manual