reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRS 100 :: IR reflective light barrier

Item-No.: IRS 100
€91,60
Category of goods: 0


IRS 100

  • Product Description
  • Technical information
  • Measures
    • Width
    • 20 mm
    • Height
    • 65 mm
    • Depth
    • 40 mm
  • General
    • Type
    • IR reflective light barrier
    • Technology
    • Wired

- Weather and water-jet-proof (IP66)
- Relay output: 48 VAC/3 A, 30 VDC/3 A
- Working distance: 0.2 - 14 m
- Power supply: 12 - 48 VDC/12 - 48 VAC/65 mA
- Dimensions: 20 x 63 x 39 mm
- Permissible operating temperature: -20°C to +55°C



Manufacturer : MONACOR
Factory number : 42940
Package weight : 0.329 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 20 mm
    • Height
    • 65 mm
    • Depth
    • 40 mm
  • General
    • Type
    • IR reflective light barrier
    • Technology
    • Wired
Datasheet/manual