reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FU 7350W :: Reed contact switch, recessed/surface-mounted, white

Item-No.: FU 7350W
€9,15
Category of goods: 0


FU 7350W

  • Product Description
  • Technical information
  • Measures
    • Width
    • 12 mm
    • Height
    • 11 mm
    • Depth
    • 48 mm
    • Length
    • 20 mm
    • Ø
    • 8 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Colour
    • White

Opening detector / reed contact switch

Max. switching current: 100 mA
H: 11 mm, W: 12 mm, T: 48 mm (surface-mounted)
Ø: 8 mm, L: 20 mm (recessed)
Colour: white
These reed magnet contacts are easy to install and have a flexible mounting type, therefore are suitable for any application. The reed contacts can be used in recessed or surface-mounted form and are fully supplied with 2 m cable LIYY 2 x 0.14 mm² as well as surface-mounted housing, shims and screws.



Manufacturer : ABUS SECURITY TECH
Factory number : FU7350W
Package weight : 0.058 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 12 mm
    • Height
    • 11 mm
    • Depth
    • 48 mm
    • Length
    • 20 mm
    • Ø
    • 8 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Colour
    • White
Datasheet/manual