reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FF 50/WS :: Reed contact switch, D 8 mm L 30 mm, white

Item-No.: FF 50/WS
€6,45
Category of goods: 0


FF 50/WS

  • Product Description
  • Technical information
  • Measures
    • Length
    • 30 mm
    • Ø
    • 8 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Design
    • Reed contact
    • Colour
    • White

Reed contact

• Contact (24 V DC/0.5 A/12 W) closed when magnet distance <20 mm
• 2 m cable, 2-wire
• Magnet: Ø 8 mm x 30 mm



Manufacturer : MONACOR
Factory number : 04.0320
Package weight : 0.044 kg
RoHS : conform
Technical information
  • Measures
    • Length
    • 30 mm
    • Ø
    • 8 mm
  • General
    • Type
    • Opening detector
    • Technology
    • Wired
    • Design
    • Reed contact
    • Colour
    • White
Datasheet/manual