reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BW 8070 :: PET BW 8070 pet-immune PIR detector

Item-No.: BW 8070
€69,45
Category of goods: 0

BW 8070

  • Product Description
  • Technical information
  • Measures
    • Width
    • 60 mm
    • Height
    • 107 mm
    • Depth
    • 48 mm
  • General
    • Type
    • Motion detector
    • Technology
    • Wired
    • Design
    • Animal-immune
  • Implementation
    • power supply
    • 9 - 16 V DC
  • Electrical values
    • Current
    • 0.009
  • Specials
    • Range
    • 12 m

PET pet-immune PIR detector

Dogs and cats can now move around the house without triggering a false alarm when the alarm is active. This processor-controlled IR detector detects the difference between humans and animals. The distinction is achieved by a digital analysis of the detection signals. The detector therefore reliably ignores pets of up to 30 kg.

- Operating voltage: 9 - 16 V DC
- Current uptake: 9 mA (at 12 V)
- NC alarm contact (NC, 100 mA, 24 V DC max.)
- NC tamper switch (NC, 100 mA, 24 V DC max.)
- Walk test LED jumper
- Detection range: 12 x 12 m
- Installation height: 2.4 to 2.7 m
- Pulse counter: 1, 2, 3 (jumpers)
- Alarm duration: 2.2 seconds min.
- Operating temperature: -10 to +55°C
- Dimensions (W x H x D): 60 x 107 x 48 mm

For indoor use



Manufacturer : ABUS SECURITY TECH
Factory number : BW8070
Package weight : 0.11 kg
RoHS : conform
Technical information
  • Measures
    • Width
    • 60 mm
    • Height
    • 107 mm
    • Depth
    • 48 mm
  • General
    • Type
    • Motion detector
    • Technology
    • Wired
    • Design
    • Animal-immune
  • Implementation
    • power supply
    • 9 - 16 V DC
  • Electrical values
    • Current
    • 0.009
  • Specials
    • Range
    • 12 m
Datasheet/manual