Save

17.86 €

xytronics soldering stations

Bestseller!

show Image D200/STATION_LF_3200_01.jpg
show Image D200/STATION_LF_3200_02.jpg
show Image D200/STATION_LF_3200_03.jpg
show Image D200/LF-3000.jpg

Product#: STATION LF-3200

Digital high-frequency soldering station, 120 Watt, ESD

Man. part no.: LF-3200

143.90 €

126.04 €

(1 432,07 kr) incl. 25% VAT shipping costs will apply

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 3 - 5 business days

-

+

add to list

The soldering station LF 3200 is suitable for electronics soldering up to 120 W. Due to the wide temperature range, the soldering station is particularly suitable for RoHS-compliant lead-free soldering.

Advantages of high-frequency soldering stations:

  • Very fast warm-up time
  • Very precise temperature control
  • Continuous soldering with constant temperature


The functions and properties:
  • Soldering temperature: 200 to 500°C
  • Max. output power: 120 W
  • Very fast warm-up time
  • Zero voltage control circuit


Energy saving mode - after 20 minutes without use, the station switches to "Sleep Mode" in order to increase the service life of the soldering tip and to save energy.

Electrically isolated from the mains supply, for safe working on electrostatically sensitive components.

Password protection for settings made

High-quality high-frequency soldering iron (36 V) with integrated temperature sensor for high control accuracy

Warning display for defective sensor and heating elements
Temperature display can be calibrated

Digital display for setpoint and actual temperature
Equipotential bonding connector for ESD-compliant work

Includes 1.6 mm soldering tip

  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Assembly
    • 1-channel
    • Model
    • LF-3200
    • Design
    • Digital
    • Temperatur max.
    • 500
    • Colour
    • Black
    • Accessory
    • Incl. soldering iron and holder
  • Electrical values
    • Performance
    • 120 W
  • Implementation
    • power supply
    • 236 V / 50 Hz
  • Measures
    • Width
    • 115 mm
    • Height
    • 158 mm
    • Depth
    • 137 mm
  • Power supply
    • Mains voltage input
    • 100 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • XYTRONIC
    • Manufacturer ID
    • LF-3200
    • Weight
    • 3.219 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 9900001425318
To the top