reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SM 431019 :: Rocker with control window — System M, polar white

Item-No.: EL SM 431019
Colour:

€3,55
Category of goods: 1

EL SM 431019

  • Product Description
  • Technical information
  • General
    • Model
    • System M
    • Colour
    • Polar white, satin finish
    • Design
    • Control window
    • Type
    • Rocker
  • Interfaces
    • Connection
    • T0

System M — Versatility without limits
In System M, surfaces and materials can be combined to a virtually infinite degree. The frames and rockers are easy to replace, without having to change the inserts. This makes System M one of the most flexible switch ranges that adapts to all design requirements.



Manufacturer : MERTEN
Factory number : 431019
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Model
    • System M
    • Colour
    • Polar white, satin finish
    • Design
    • Control window
    • Type
    • Rocker
  • Interfaces
    • Connection
    • T0
Datasheet/manual