reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KQ2VT06-01AS :: 3-way screw-in angle, R1/8 <> 3x Ø 6 mm

Item-No.: KQ2VT06-01AS
€9,55
Category of goods: 1


KQ2VT06-01AS

  • Product Description
  • Technical information
  • General
    • Connection \ thread
    • R1/8
    • operating air temperature
    • -5 … +60 °C
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm

3-way screw-in angle
For branching tubes to an internal thread (Teflon-coated)
The three parts can be rotated by 360° independently of each other

For nylon, soft nylon, PUR tubes
For water and compressed air



Manufacturer : SMC PNEUMATIK
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Connection \ thread
    • R1/8
    • operating air temperature
    • -5 … +60 °C
    • operating pressure
    • -100 kPa … 1 Mpa
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
Datasheet/manual