reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KQ2VD04-02AS :: 2-way male elbow, R1/4 <> 2x Ø 4 mm

Item-No.: KQ2VD04-02AS
€6,90
Category of goods: 1


KQ2VD04-02AS

  • Product Description
  • Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • Connection \ thread
    • R1/4
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm

2-way male elbow
For branching tubes to an internal thread (Teflon-coated)
The two parts can be rotated by 360° independently of each other

For nylon, soft nylon and PUR tubes
For water and compressed air



Manufacturer : SMC PNEUMATIK
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • -100 kPa … 1 Mpa
    • Connection \ thread
    • R1/4
    • operating air temperature
    • -5 … +60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 4 mm
Datasheet/manual