0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 11826 WLAN Power Socket Switch

Item-No.: DELOCK 11826
 €19,95

Information

WLAN Steckdosen Schalter MQTT

This power socket switch by Delock can be controlled via button or WLAN. With the installed Tasmota firmware, the switch can be easily integrated into existing systems for home automation, IoT or M2M. With the help of the web interface, the power socket can be controlled without having to rely on the cloud or an app.

Specification
• Connectors:
1 x plug CEE 7/4
1 x socket CEE 7/3
• Switch button with 2-colour LED indicator
• Web interface
• Programmable timer control
• Supports MQ Telemetry Transport (MQTT), Domoticz, Home Assistant
• Supports Alexa
• Chipset: ESP8285
• Compatible with IEEE 802.11b/g/n
• Frequency range: 2.4 GHz
• Suitable for indoor use
• Power consumption: max. 1.5 W
• Rated current: 10 A / 250 V~
• Rated power: 2500 W
• Dimensions (LxWxH): ca. 60 x 60 x 36 mm
System requirements
• WLAN Gateway
Package content
• WLAN power socket switch
• User manual
Package
• Retail Box




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Schalter Ethernet / IP
    • Technology
    • IP gesteuertes Schalten
    • Design
    • Steckdosenausführung
    • Colour
    • weiß
  • Measures
    • Height
    • 36 mm
    • Width
    • 60 mm
    • Depth
    • 60 mm
  • Other
    • Specification
    • WLAN
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
    • Power supply, on device
    • Steckergehäuse
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Steckdosenausgang, Typ F - Schutzkontakt
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 11826
    • Package weight
    • 0.115 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619118267

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Schalter Ethernet / IP
    • Technology
    • IP gesteuertes Schalten
    • Design
    • Steckdosenausführung
    • Colour
    • weiß
  • Measures
    • Height
    • 36 mm
    • Width
    • 60 mm
    • Depth
    • 60 mm
  • Other
    • Specification
    • WLAN
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - Schutzkontaktstecker CEE 7/4
    • Power supply, on device
    • Steckergehäuse
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Steckdosenausgang, Typ F - Schutzkontakt
  • Manufacturer specifications
    • Manufacturer
    • DELOCK
    • Factory number
    • 11826
    • Package weight
    • 0.115 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4043619118267
Last viewed items:

reichelt printfooter