0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEGASAT HS-130 Wireless video system - 1x surveillance camera, wireless

Item-No.: MEGASAT HS-130
 €129,90

Information

MEGASAT HS-130

  • Management of up to 4 cameras. Additional camera: Megasat HS-30
  • Up to 300 m transmission range between camera and monitor.
  • 7 inch color monitor for video transmission and management of cameras.
  • Simultaneous live playback of all cameras.
  • Recording of surveillance videos on SD card or USB memory.
  • The recording of the camera signals can be programmed individually (permanently, according to schedule or by motion detector).
  • Can be connected to an external TV or monitor.
  • LAN connection for integration into the home network.
  • Live transmission to a smartphone or tablet.

Technical Data (Monitor)
  • Screen: 7 inch TFT LCD
  • Screen resolution: 1024 x 600 pixels
  • 2.4 Ghz WLAN support
  • Support for up to 4 cameras
  • SD card support: up to 128 GB
  • Hard disk support: up to 1000 GB
  • Video frame rate: max. 30 fps
  • Video Resolution: CIF / VGA
  • Video Format: AVI
  • Data output: USB 2.0
  • Power supply: 5 Volt
  • Current consumption: max. 700 mA
  • Range: up to 300 m (without obstacles)
  • Operating temperature: -10° C ~ +50° C
  • Permissible humidity: 15 ~ 85 % RH

Technical data (camera)
  • Housing: plastic (rotatable and swiveling)
  • Resolution: 1920 x 1080 pixels (Full HD)
  • Night vision range: up to 20 m
  • Protection class IP55 (protected against strong water jets and dust)
  • Transmission to router via LAN cable or WLAN
  • Free App for iOS and Android
  • Connections: Power supply / LAN connection / Antenna

Scope of delivery
  • 1x monitor incl. power supply unit
  • 1x AV cable
  • 1x network adapter
  • 1x Allen key
  • 1x screw set
  • 1x camera incl. power supply unit
  • 1x antenna
  • 1x instruction manual




mehr Informationen

Technische Daten

Technical information

Technical Details

  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • ja
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Set: Monitor + Kamera
    • Colour
    • schwarz/weiß
    • Accessory
    • inkl. Netzteil
  • Implementation
    • Protection class
    • IP55
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Bullet
    • Rotating/swiveling
    • ja
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Manufacturer specifications
    • Manufacturer
    • MEGASAT
    • Factory number
    • HS-130
    • Package weight
    • 1.24 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4046173108101

Datenblätter

Bewertung


Technical Details

  • External I/O Ports
    • WLAN
    • ja
  • Interfaces
    • LAN
    • ja
  • General
    • Usages
    • außen
    • Resolution
    • 1920 x 1080
    • Type
    • Set: Monitor + Kamera
    • Colour
    • schwarz/weiß
    • Accessory
    • inkl. Netzteil
  • Implementation
    • Protection class
    • IP55
    • Night vision
    • ja
    • PoE
    • nein
    • Finish
    • Bullet
    • Rotating/swiveling
    • ja
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Manufacturer specifications
    • Manufacturer
    • MEGASAT
    • Factory number
    • HS-130
    • Package weight
    • 1.24 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4046173108101
Last viewed items:
    • UTD 2025 CL
    • Digital storage oscilloscope, 25MHz, 250MS/s

    •  €279,00

       €199,95*

    • DEBO BME280
    • Developer Boards - Temperature, Humidity and Pressure Sensors

    •  €5,50*

    • SDC4/8GB
    • MicroSDHC card, 8 GB, Kingston class 4

    •  €3,40*


reichelt printfooter