0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBUZG0010BBK WD Elements portable 1TB

Item-No.: WDBUZG0010BBK
Memory:
 €51,50

Information

WD Elements portable 1TB, USB 3.0 Micro-B

The WD Elements™ portable hard drives with USB 3.0 offer reliable storage for on the road, ultra-fast data rates, universal connection options and an enormous storage capacity for price-conscious shoppers.

Compatible with USB 3.0 and USB 2.0
With this one drive you have both compatibility with latest USB 3.0 devices and also backward compatibility with USB 2.0 devices.

Maximum transmission rates
When connected to a USB 3.0 port, the WD Elements portable hard drive offers ultra-fast data transmission.

Increases PC performance
When the internal hard drive meets its capacity limits, your PC becomes slower. Don't delete any files. Instead, relocate files to the WD Elements portable hard drive, create space on your internal hard drive and bring your laptop back up to speed.

Enormous capacity in a compact design
The compact, light design offers up to 2 TB capacity, making WD Elements the ideal companion for users on the go.

Free test version of the WD SmartWare Pro backup software
The WD Elements portable hard drives are supplied with a test version of the WD SmartWare Pro backup software. With this data backup software, you can backup your files on your WD Elements drive or via your Dropbox™ account in the cloud.

WD quality through and through
We know that your data are important to you. Therefore we manufacture the built-in drive according to our demanding requirements: durability, shock resistance and long-term reliability. Then we protect the drive with a robust housing, the perfect combination of style and security.

Formatted for Windows®
Formatted for NTFS, compatible with Windows 8, Windows 7, Windows Vista® and Windows XP. Can be reformatted for Mac®.

Details:
• Ultra-fast data transfers with USB 3.0
• Massive storage capacity
• Free test version of the WD SmartWare™ Pro software for automatic and cloud data backup
• Typical WD quality and reliability




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Elements Portable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 111 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 130 g
  • Manufacturer specifications
    • Manufacturer
    • WESTERN DIGITAL
    • Factory number
    • WDBUZG0010BBK
    • Package weight
    • 0.268 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0718037855448

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Elements Portable
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 82 mm
    • Depth
    • 111 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 130 g
  • Manufacturer specifications
    • Manufacturer
    • WESTERN DIGITAL
    • Factory number
    • WDBUZG0010BBK
    • Package weight
    • 0.268 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0718037855448
Last viewed items:

reichelt printfooter