0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOL-EXP 40295 Solar kit, lighthouse "Starlight"

Item-No.: SOL-EXP 40295
 €22,90
Category of goods: 1 = discountable

Information

SOL-EXP 40295

A beautiful kit with a great effect. As soon as sufficient light hits the solar cell, the battery in the model charges. When it gets dark, after switching on the model, an LED switches on which becomes rhythmically brighter and darker and thus simulates a real lighthouse function.

The lighthouse can be used very well as a night light or as a "luminous decorative object" where night accents are desired.

- all wooden parts prefabricated
- with longLife battery and processor-controlled charging technology
- from 12 years
- Height: 20 cm

ATTENTION!
Not suitable for children under 3 years, danger of suffocation due to small parts that can be swallowed.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Bausatz
    • Design
    • Leuchtturm
  • Implementation
    • power supply
    • Solar
  • Measures
    • Height
    • 200 mm
  • Manufacturer specifications
    • Manufacturer
    • SOL-EXPERT
    • Factory number
    • 40295
    • Package weight
    • 0.337 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4037373402953

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Bausatz
    • Design
    • Leuchtturm
  • Implementation
    • power supply
    • Solar
  • Measures
    • Height
    • 200 mm
  • Manufacturer specifications
    • Manufacturer
    • SOL-EXPERT
    • Factory number
    • 40295
    • Package weight
    • 0.337 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4037373402953
Last viewed items:
    • DEBO BME280
    • Developer Boards - Temperature, Humidity and Pressure Sensors

    •  €5,50*

    • MEGASAT HS-130
    • Wireless video system - 1x surveillance camera, wireless

    •  €129,90*


reichelt printfooter