0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 78 61 125 Side cutters, 125 mm

SAVE13%
Item-No.: KN 78 61 125
 €18,40
 €15,95

Information

KN 7861125

Super-Knips 64 HRC
Made of special tool steel with burnished head.
Precision-milled cutting edges for co-extensive cutting. Blades additionally inductively hardened.
Suitable for cutting fibre-optic cable.

The slight offset of the cutting edges is by design, so that sharpness remains for longer.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Side cutter
    • Design
    • Burnished
    • Technology
    • Without bevel
    • Model
    • Electronic Super Knips®
    • Approval
    • With opening spring
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.2
    • Cutting value wire (soft)
    • 1.6
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 78 61 125
    • Package weight
    • 0.046 kg
    • EAN / GTIN
    • 4003773035404

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Side cutter
    • Design
    • Burnished
    • Technology
    • Without bevel
    • Model
    • Electronic Super Knips®
    • Approval
    • With opening spring
  • Measures
    • Length
    • 125 mm
  • Implementation
    • Cutting value wire (hard)
    • 0.6
    • Cutting value wire (medium)
    • 1.2
    • Cutting value wire (soft)
    • 1.6
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 78 61 125
    • Package weight
    • 0.046 kg
    • EAN / GTIN
    • 4003773035404
Last viewed items:
    • FLUKE 179
    • Fluke 179 Universal digital multimeter

    •  €373,90

       €299,99*

    • SDS011
    • Fine dust sensor Nova Fitness, incl. USB adapter

    •  €29,20*


reichelt printfooter