0
  • MG
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MU-PA1T0B :: Samsung T5 ext. SSD USB 1TB

Item-No.: MU-PA1T0B
Memory:

 €239,00




Samsung Portable SSD T5 1TB, USB-C 3.1

  • Product Description
  • Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • Portable SSD T5
    • Read (up to)
    • 540 MB/s
    • Colour
    • Black
    • Technology
    • External
  • Implementation
    • Memory
    • 1000 GB
  • Measures
    • Height
    • 11 mm
    • Width
    • 57 mm
    • Depth
    • 74 mm
  • Electrical values
    • Capacity
    • 960 - 1024 GB
Highly modern storage

The Samsung Portable SSD T5 elevates data transfer speeds to the next level for easy and convenient external storage. With a compact and durable design, including hardware encryption and password protection, the Portable SSD T5 offers a reliable way to carry and store data securely.

Details:
  • Form factor: mSATA 6 Gb/s
  • Data medium: 1 TB SSD
  • Internal connection: SATA 6 Gb/s
  • External connection: USB-C 3.1
  • RAID level: N/A
  • Fan: N/A
  • Dimensions: 74x57x11 mm
  • Weight: 51 g
  • Colour: black
  • Features: UASP, 256-bit AES encryption



Manufacturer : SAMSUNG
Factory number : MU-PA1T0B
Package weight : 0.214 kg
RoHS : conform
Technical information
  • General
    • Design
    • USB 3.1
    • Model
    • Portable SSD T5
    • Read (up to)
    • 540 MB/s
    • Colour
    • Black
    • Technology
    • External
  • Implementation
    • Memory
    • 1000 GB
  • Measures
    • Height
    • 11 mm
    • Width
    • 57 mm
    • Depth
    • 74 mm
  • Electrical values
    • Capacity
    • 960 - 1024 GB
Last viewed items:
reichelt printfooter