0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MZ-M6E500BW Samsung SSD 860 EVO Series 500GB mSATA

Item-No.: MZ-M6E500BW
Memory:
 €93,50

Information

Samsung SSD 860 EVO 500GB, mSATA

The SSD you trust
The newest edition to the world's best-selling SATA SSD series, the Samsung 860 EVO is specially designed to enhance performance of mainstream PCs and laptops. With the latest V-NAND technology, this fast and reliable SSD comes in a wide range of compatible form factors and capacities.

Enhanced performance
Speeds are consistent, even under heavy workloads and multi-tasking allowing for faster file transfer. The 860 EVO performs at sequential read speeds up to 550 MB/s with Intelligent TurboWrite technology, and sequential write speeds up to 520 MB/s. The TurboWrite buffer size is upgraded from 12 GB to 78 GB.

Boosted endurance
Up to 8x higher TBW (Terabytes Written)* than the 850 EVO. Feel secure storing and rendering large sized 4K videos and 3D data used by the latest applications.

Smart compatibility
Benefit from faster, more fluid communication with your host system. The refined ECC algorithm and a new MJX controller generate higher speeds, and the improved queued trim enhances Linux compatibility.

Multiple form factors
Whatever size your computer needs, there is an 860 EVO for you. Choose among the 2.5-inch size for desktop PCs and laptops, and the SATA-based M.2 (2280) or the mSATA for ultra-slim computing devices.

Details:
  • Type: Solid State modules (SSM)
  • Form factor: MO-300 (full-size)
  • Interface: mSATA 6Gb/s
  • Read: 550MB/s
  • Write: 520MB/s
  • IOPS 4K read/Write: 98k/90k
  • Flash memory: Samsung V-NAND 3 Bit MLC
  • TBW: 300TB
  • MTBF: 1.5 Mio. hours
  • Controller: Samsung MJX, 8 channels
  • Cache: 512MB LPDDR4
  • Protocol: AHCI
  • Encryption: 256bit AES, TCG opal 2.0
  • Power consumption: 2.2W (operation), 0.05W (idle)
  • Dimensions: 51x30x3.85mm




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Interfaces
    • Connection
    • mSATA 6Gb/s
  • Implementation
    • Memory
    • 500 GB
  • General
    • Model
    • 860 EVO Series
    • Type
    • Samsung V-NAND 3 Bit MLC
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • Full-size mSATA
    • Technology
    • mSATA SSD
  • Measures
    • Height
    • 4 mm
    • Width
    • 30 mm
    • Depth
    • 51 mm
  • Electrical values
    • Capacity
    • 480 - 550 GB
  • Manufacturer specifications
    • Manufacturer
    • SAMSUNG
    • Factory number
    • MZ-M6E500BW
    • Package weight
    • 0.075 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8801643076320

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Interfaces
    • Connection
    • mSATA 6Gb/s
  • Implementation
    • Memory
    • 500 GB
  • General
    • Model
    • 860 EVO Series
    • Type
    • Samsung V-NAND 3 Bit MLC
    • Read (up to)
    • 550 MB/s
    • Write (up to)
    • 520 MB/s
    • Design
    • Full-size mSATA
    • Technology
    • mSATA SSD
  • Measures
    • Height
    • 4 mm
    • Width
    • 30 mm
    • Depth
    • 51 mm
  • Electrical values
    • Capacity
    • 480 - 550 GB
  • Manufacturer specifications
    • Manufacturer
    • SAMSUNG
    • Factory number
    • MZ-M6E500BW
    • Package weight
    • 0.075 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8801643076320
Last viewed items:

reichelt printfooter