RASP PI ZERO WH :: Raspberry Pi Zero WH v.1.1, 1 GHz, 512 MB RAM, WIFI, BT
Item-No.: RASP PI ZERO WH
€15,50
RASP PI ZERO WH
- Power supply
- Low-voltage connection
- Micro USB Typ B
- Low-voltage input
- 5 V DC / 1 A
Is a Raspberry Pi 3 too large and too power-hungry for your new project?
The Raspberry Pi Zero offers advantages such as...
• Much smaller than its big brother
• Consumes much less power than the Raspberry Pi 3
• Has the same WIFI, Bluetooth, HDMI, SD card slot, CSI, USB, 40 pin I/O...
• Is much cheaper
Due to its size and low power consumption, it can be used for fun projects like DIY drones, electric skateboards, game consoles, switchable power strips, and much more!
Technical data
• CPU: BCM 2835 SOC @ 1 GHz
• On-board wireless LAN - 2.4 GHz 802.11 b/g/n (BCM43438)
• On-board Bluetooth 4.1 + HS low-energy (BLE) (BCM43438)
• Mini-HDMI type C connection
• 1x micro-B USB for data
• 1x micro-B USB for power supply
• Compatible with existing pHAT/HAT add-on boards
Important: The Raspberry Pi Zero only works with the latest Noobs software, see accessories
Manufacturer : RASPBERRY PI
Factory number : RASPBERRY PI ZERO WH
Package weight : 0.021 kg
RoHS : conform
- Power supply
- Low-voltage connection
- Micro USB Typ B
- Low-voltage input
- 5 V DC / 1 A