0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

Worldwide
Shipping

Learn more ►
Verified Service

We offer you the highest level of trust and security.

reichelt certificate

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP CAM 2 Raspberry Pi camera v2.1

SAVE14%
Item-No.: RASP CAM 2
 €28,50
 €24,50

Information

RASP CAM 2

HD Camera Raspberry Pi v2.1

High resolution video camera for Raspberry Pi (all models)

  • Resolution: 8 Megapixel
  • Photo: 3280 x 2464 Pixel
  • Video: 1080p @ 30 fps
  • Video: 720p @ 60 fps
  • Image sensor: 1/4"
  • Size: 20 x 25 x 10 mm
  • Cable length: approx. 150 mm
  • Temperature: -20 ... +60 °C


Dimensions (WxLxHxD): 23.86 x 25 x 9 mm

Note: The camera is connected via the 15-pin serial MIPI interface (CSI-2) on your Raspberry Pi.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Equipment
    • Type
    • Camera
    • Design
    • Standard
  • Manufacturer specifications
    • Manufacturer
    • RASPBERRY PI
    • Factory number
    • RASPBERRY PI CAMERA V2.1
    • Package weight
    • 0.016 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001708534

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Equipment
    • Type
    • Camera
    • Design
    • Standard
  • Manufacturer specifications
    • Manufacturer
    • RASPBERRY PI
    • Factory number
    • RASPBERRY PI CAMERA V2.1
    • Package weight
    • 0.016 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001708534
Last viewed items:

reichelt printfooter