0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INTENSO 7332430 Power bank, li-ion, 10,000 mAh, USB

SAVE23%
Item-No.: INTENSO 7332430
 €16,80
 €12,95

Information

INTENSO 7332430

The Intenso Powerbank can be used to charge mobile devices such as smartphones, tablet PCs, MP3 players, digital cameras, camcorders and a wide range of electronic equipment via a USB connection.


Battery type: lithium-ion rechargeable battery
Capacity: 10,000 mAh
Connections:
Output: 2x USB A, 5 V - 2.1 A (total)
Input: micro USB, 5 V - 2 A
Display: blue LED power indicator
Features: over-voltage protection, discharge protection, overcharge protection, short-circuit protection
Accessories: micro USB charging cable
Dimensions: 140 x 63 x 22 mm
Weight: 277 g




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Po
    • Type
    • Powerbank
    • Colour
    • schwarz
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 10000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 140 mm
    • Width
    • 63 mm
    • Height
    • 22 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Manufacturer specifications
    • Manufacturer
    • INTENSO
    • Factory number
    • 7332430
    • Package weight
    • 0.428 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4034303026784

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Interfaces
    • Connection
    • USB
  • General
    • Technology
    • Li-Po
    • Type
    • Powerbank
    • Colour
    • schwarz
    • Category
    • Zelle
  • Electrical values
    • Capacitance
    • 10000 mAh
    • Voltage
    • 5 V
  • Measures
    • Length
    • 140 mm
    • Width
    • 63 mm
    • Height
    • 22 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Manufacturer specifications
    • Manufacturer
    • INTENSO
    • Factory number
    • 7332430
    • Package weight
    • 0.428 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4034303026784
Last viewed items:

reichelt printfooter