0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 320-KA3005P Laboratory power supply, 0 - 30V, 0 - 5A, stabilised, programmab

SAVE22%
Item-No.: RND 320-KA3005P
 €109,00
 €84,95

Information

Labornetzgerät

The KA3005P is a high-quality laboratory power supply unit with USB and RS232 interface for operation with constant voltage and constant current. It features finely adjustable current and voltage settings, separate indicators for output current/output voltage, 5 memories for rapid retrieval of power/voltage settings, and protection against over-voltage and over-current.

Features:
• Adjustable output values, 0 - 30 V DC/0 - 5 A
• Fine adjustment of voltage/current (10 mV/1 mA)
• USB/RS232 interface for PC remote control and data recording including automatically controlled program sequences
• Large LED display for output values, device status and memory
• 5-value memory for fast access to settings
• Switchable acknowledgement/alarm sound
• Switchable protection against over-voltage and over-current
• Integrated fan for ventilation

The latest software version can be downloaded for free at "Datasheets & Downloads".

Technical data:
Mains voltage: 230 V AC, 50/60 Hz
Output voltage: 0 - 30 V DC
Output current: 0 - 5 A
PC interface: RS232/USB

Load stabilisation:
Voltage: 0.01%+2 mV
Current: <0.1%+10 mA

Mains stabilisation:
Voltage: 0.01%+3 mV
Current: <0.1%+3 mA

Resolution setting: 10 mV/1 mA

Accuracy (at 25°C +/- 5°C):
Voltage: 0.5%+20 mV
Current: <0.5%+ 10 mA

Residual ripple (20 Hz - 20 MHz):
Voltage: <2 mV rms
Current: <3 mA rms

Display resolution: 10 mV/1 mA
Response time (10% load): <100 ms
Weight: 4.3 kg
Dimensions (W x H x D): 110 x 156 x 260 mm
Includes: laboratory power supply unit, mains cable, instructions, software (download)




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, RS232
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Built-in fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 110 mm
    • Height
    • 156 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 4.3 kg
  • Implementation
    • Protection class
    • Over-voltage, over-current
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • RND 320-KA3005P
    • Package weight
    • 5.057 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002120427

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Laboratory power pack
    • Design
    • Programmable, USB, RS232
    • Technology
    • Stabilised
  • Electrical values
    • Output
    • 0-30 VDC
    • Current
    • 0-5
    • Operating voltage
    • 230 V
  • Interfaces
    • Connection
    • Safety sockets, 4 mm
    • PC-Interface
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
    • Fan
    • Built-in fan
  • Display
    • Display type
    • Digital
  • Measures
    • Width
    • 110 mm
    • Height
    • 156 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 4.3 kg
  • Implementation
    • Protection class
    • Over-voltage, over-current
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • 4 mm (banana jack)
  • Manufacturer specifications
    • Manufacturer
    • RND LAB
    • Factory number
    • RND 320-KA3005P
    • Package weight
    • 5.057 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002120427
Last viewed items:

reichelt printfooter