0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVM FRITZFON C6 FRITZ!Fon C6 - FRITZ!Box comfort phone

Item-No.: AVM FRITZFON C6
 €79,00

Information

FRITZ!Fon C6

AVM FRITZ!Fon C6 - The comfort telephone for the FRITZ!box - e-mail, web radio, HD telephony, Smarthome control

Sale only in household quantities!

This offer is not valid for resellers!


HD Telephony, Internet Services and Smarthome Control
FRITZ!Fon C6 convinces with an impressive sound image (High Definition) as well as numerous Internet services, such as the reception of e-mails, Internet radio, news feeds and podcasts. The FRITZ!Fon can also be used for Smarthome applications, such as switching devices using the intelligent FRITZ!DECT 200/210 socket or controlling the FRITZ!DECT 301 radiator controller. The brilliant colour display (180 ppi), an illuminated keypad and intuitive menu navigation support the user in telephony, navigation and use of the services.

  • Comfort cordless telephone with intuitive menu navigation for all FRITZ! box models with DECT base station
  • Brilliant HD telephony, full duplex speakerphone
  • Clear menus on high-quality colour display (180 ppi), 240 x 320 pixels, 262,000 colours
  • Use of Internet services: e-mails, web radio, feeds, podcasts and live images from webcams
  • Control of FRITZ!box functions, e.g. WLAN switching, Smarthome applications, media server playback function
  • Comfort functions such as ring tones and background images can be easily managed via the FRITZ! box interface.
  • Up to 16 hours talk time, up to 12 days standby time
  • Phonebooks for up to 300 entries, online phonebook available
  • Multiple answering machines with menu control and remote control
  • Babyphone function triggers a call to a predefined number when a noise level is exceeded
  • Brightness and motion sensor for energy-efficient display operation
  • Eavesdropping protection through state-of-the-art DECT encryption
  • Headset connector for hands-free calling and listening to music
  • Volume control buttons on the side of the unit
  • Easily expandable with new functions via software update
  • DECT Eco: Radio switch-off in standby mode

Scope of delivery:
  • AVM FRITZ!Fon C6
  • Charging station with integrated power supply unit for connection to the 230-volt power supply system
  • 1 Li-ion battery pack
  • Printed German short manual

Sale only in household quantities!

This offer is not valid for resellers!




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
    • Colour
    • White
  • Display
    • Display illuminated
    • Yes
    • Display
    • 240 x 320 pixels, colour
  • Specials
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • DECT
    • Yes
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
    • Phone book entries
    • Up to 300 inputs in the Fritzbox
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • StandBy time (max.)
    • 288 h
    • Talk time (max.)
    • 16 h
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Accumulator
    • Li-Ion
  • Measures
    • Height
    • 152 mm
    • Width
    • 47 mm
    • Depth
    • 21 mm
  • Manufacturer specifications
    • Manufacturer
    • AVM
    • Factory number
    • 20002848
    • Package weight
    • 0.409 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4023125028489

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Cordless phone
    • Design
    • Handset with charging cradle
    • Colour
    • White
  • Display
    • Display illuminated
    • Yes
    • Display
    • 240 x 320 pixels, colour
  • Specials
    • GAP
    • Yes
    • Luminous keypad
    • Yes
    • DECT
    • Yes
    • Speakerphone
    • Yes
    • Date- and time display
    • Yes
    • Phone book entries
    • Up to 300 inputs in the Fritzbox
    • Caller display ( CLIP )
    • Yes
    • Accumulator status indication
    • Yes
    • StandBy time (max.)
    • 288 h
    • Talk time (max.)
    • 16 h
  • Power supply
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains plug
    • C - Euro plug CEE 7/16
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Plug housing
  • Electrical values
    • Accumulator
    • Li-Ion
  • Measures
    • Height
    • 152 mm
    • Width
    • 47 mm
    • Depth
    • 21 mm
  • Manufacturer specifications
    • Manufacturer
    • AVM
    • Factory number
    • 20002848
    • Package weight
    • 0.409 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4023125028489
Last viewed items:

reichelt printfooter