0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RDS 80 ERSA soldering station, RDS 80

SAVE17%
Item-No.: RDS 80
 €164,50
 €137,00

Information

RDS 80

RDS 80 power soldering station with microprocessor control.

The RDS 80 soldering station is processor-controlled and offers, in addition to the direct selection of 3 programmable temperatures, other useful features such as standby and auto-power-off as well as a large and easy to read LC display.

• Insulated structure
• Secondary voltage: 24 V~ for 80 W soldering iron
• Full wave control
• Potential equalisation connection (220 KO resistance)
• Quality marks: VDE-GS, VDE-EMV

The powerful PTC heating element of the RT 80 soldering iron (up to 290 W heating power) guarantees that the target temperature is reached quickly with reserve power.

The large selection of ERSADUR soldering tips in the 832 and 842 series makes it possible to handle virtually any soldering task with the RDS 80, be it in manufacturing, repair or laboratory work.

• Super slim, lightweight soldering iron
• Huge selection of ERSADUR soldering tips

Consisting of:
- RDS 803 electronic station
- RT 80 soldering iron
- 2.2-mm tip, 832CD
- Stand with viscose sponge

• Supply voltage: 230 V~, 50 Hz
• Secondary voltage: 24 V~
• Power: 105 W at 280°C, 80 W at 350°C
• Heating power: 290 W
• Heating time: approx. 40 seconds (to 280°C)
• Weight: approx. 130 g (with cable)
• Control technology: RESISTRONIC
• Temperature range: variable adjustment, 150 - 450°C
• Function display: LC multifunction display




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Design
    • -
    • Assembly
    • 1-channel
    • Model
    • RDS 80
    • Temperatur max.
    • 150 - 450
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 80 W
    • Warm-up time
    • 0.67 min.
  • Other
    • Specification
    • -
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 110 mm
    • Height
    • 105 mm
    • Depth
    • 147 mm
  • Weights
    • Weight
    • 3.2 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Manufacturer specifications
    • Manufacturer
    • ERSA
    • Factory number
    • 0RDS80
    • Package weight
    • 3.146 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003008065138

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Soldering station
    • Technology
    • Digital
    • Design
    • -
    • Assembly
    • 1-channel
    • Model
    • RDS 80
    • Temperatur max.
    • 150 - 450
    • Accessory
    • Incl. shelf stand
  • Electrical values
    • Performance
    • 80 W
    • Warm-up time
    • 0.67 min.
  • Other
    • Specification
    • -
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 110 mm
    • Height
    • 105 mm
    • Depth
    • 147 mm
  • Weights
    • Weight
    • 3.2 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Manufacturer specifications
    • Manufacturer
    • ERSA
    • Factory number
    • 0RDS80
    • Package weight
    • 3.146 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003008065138
Last viewed items:

reichelt printfooter