0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

Worldwide
Shipping

Learn more ►
Verified Service

We offer you the highest level of trust and security.

reichelt certificate

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO BME280 Developer Boards - Temperature, Humidity and Pressure Sensors


Information

DEBO BME280

The Bosch BME280 is a 3 in 1 ambient sensor that combines humidity, air pressure and temperature measurements. It has a digital I2C and SPI interface.

Technical data - Operating voltage: 1.71 ... 3,6 V
- Dimensions (LxWxHx): 15.3 x 11.5 x 2.5 mm

Properties BME280 - air humidity
- Reaction time (t63%) 1s
- Accuracy tolerance ±3 % relative humidity
- Hysteresis = 2% relative humidity
- air pressure
- pressure range 300 .... 1100 hPa (equivalent to +9000 .... -500 m above/below sea level)
- relative accuracy ±0.12 hPa, corresponds to ±1 m (950 .... 1050 hPa @25°C)
- absolute accuracy typ. ±1 hPa (950 ...1050 hPa, 0 ... 40 °C)
- temperature
- Operating range Operating: -40 ... +85 °C
- full accuracy 0 ... 65 °C

Delivery incl. pin header




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Zubehör
    • Type
    • Sensor
    • Design
    • Temperatur, Feuchtigkeit & Druck
  • Manufacturer specifications
    • Package weight
    • 0.014 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002539823

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Zubehör
    • Type
    • Sensor
    • Design
    • Temperatur, Feuchtigkeit & Druck
  • Manufacturer specifications
    • Package weight
    • 0.014 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002539823
Last viewed items:

reichelt printfooter