0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

Worldwide
Shipping

Learn more ►
Verified Service

We offer you the highest level of trust and security.

reichelt certificate

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DEBO 433 RX/TX Developer boards - 433 MHz RX/TX module

Item-No.: DEBO 433 RX/TX
 €1,90

Information

DEBO 433 RX/TX

This set allows you to control 433 MHz devices such as radio-controlled sockets using the Raspberry Pi. The modules have been tested under pilight and can be used for this purpose without problems.
Each module can also be used on a plug-in board since their pin pitch is 2.54 mm.

Transmitter technical data
  • Operating voltage: 3.5 - 12 V DC
  • Range: 20 - 200 m (depending on operating voltage)
  • Operating mode: AM
  • Transfer rate: 4 KB/s
  • Transmission power: 10 mW
  • Transmission frequency: 433 MHz
  • Dimensions: 19 x 19 mm
  • Pin assignment: data, VCC, ground (from left to right)



Receiver technical data
  • Operating voltage: 5 V DC
  • Receiving frequency: 433 MHz
  • Sensitivity: -105 dB
  • Dimensions: 30 x 14 mm



Included in delivery
  • 1x 433 MHz XY-FST transmitter
  • 1x 433 MHz XY-MK-5V receiver




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Interface
    • Design
    • 433 MHz
  • Manufacturer specifications
    • Package weight
    • 0.004 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002242198

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Model
    • Universal
  • General
    • Category
    • Accessories
    • Type
    • Interface
    • Design
    • 433 MHz
  • Manufacturer specifications
    • Package weight
    • 0.004 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002242198
Last viewed items:

reichelt printfooter