0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KONTAKT 361 Contact LR, 400 ml — PCB cleaner

SAVE11%
Item-No.: KONTAKT 361
 €11,20
 €9,95

Information

KONTAKT LR 400 ML

Contact LR from CRC Industries

Highly effective PCB cleaner with brush spray head. The special formula is ideal for removing flux residues after soldering and for universal cleaning of printed circuit boards. The built-in brush spray head increases the effectiveness on stubborn dirt. At the same time, material compatibility with electronic components, labels and colour codings is guaranteed.

Can size: 400 ml
  • GHS02GHS04GHS07GHS09
  • Hazard statements

    H222Extremely flammable aerosol.

    H229Pressurised container: May burst if heated.

    H319Causes serious eye irritation.

    H336May cause drowsiness or dizziness.

    H412Harmful to aquatic life with long lasting effects.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P211Do not spray on an open flame or other ignition source.

    P251Do not pierce or burn, aven after use.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P410Protect from sunlight.

    P412Do not expose to temperatures exceeding 50°C/ 122°F.


    For further information see Safety Data Sheet.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Cleaner and flux remover
    • Design
    • LR contact
  • Other
    • Specification
    • Cleaner and flux remover
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
  • Manufacturer specifications
    • Manufacturer
    • CRC-KONTAKTCHEMIE
    • Factory number
    • 840 13
    • Package weight
    • 0.422 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412386840135

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Cleaner and flux remover
    • Design
    • LR contact
  • Other
    • Specification
    • Cleaner and flux remover
  • Implementation
    • Content
    • 400 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 400
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
  • Manufacturer specifications
    • Manufacturer
    • CRC-KONTAKTCHEMIE
    • Factory number
    • 840 13
    • Package weight
    • 0.422 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5412386840135
Last viewed items:

reichelt printfooter