0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATMEGA 328P-PU ATMega AVR RISC controller, DIL 28

SAVE22%
Item-No.: ATMEGA 328P-PU
 €2,25
 €1,75

Information

ATMEGA 328P-PU

8-bit AVR microcontroller with 32-Kbyte ISP-Flash



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Model
    • ATmega328P-PU
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Housing
    • PDIP-28
  • Implementation
    • Speed
    • 20 Mhz
    • Memory
    • 32
    • Analog comparator
    • 1
    • RAM
    • 2 kByte
    • PWM
    • 6
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 1
  • Interfaces
    • ODC
    • 6
    • UART
    • 1
    • I/O
    • 23
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +1.8 … +5.5
  • Other
    • Temperature range
    • -40 … +85
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • ATMEGA328P-PU
    • Package weight
    • 0.003 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001196850

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Model
    • ATmega328P-PU
    • Type
    • 8-bit microcontroller
    • Technology
    • AVR RISC architecture
    • Design
    • Watchdog
    • Housing
    • PDIP-28
  • Implementation
    • Speed
    • 20 Mhz
    • Memory
    • 32
    • Analog comparator
    • 1
    • RAM
    • 2 kByte
    • PWM
    • 6
    • 8-bit Timer
    • 2
    • 16-bit Timer
    • 1
  • Interfaces
    • ODC
    • 6
    • UART
    • 1
    • I/O
    • 23
    • SPI
    • 1
  • Electrical values
    • Voltage range
    • +1.8 … +5.5
  • Other
    • Temperature range
    • -40 … +85
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Factory number
    • ATMEGA328P-PU
    • Package weight
    • 0.003 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001196850
Last viewed items:

reichelt printfooter