0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMIP ASIR-O Alarm siren - outside

SAVE17%
Item-No.: HMIP ASIR-O
 €119,85
 €99,00

Information

HmIP-ASIR-O

Powerful alarm siren for reliable acoustic and visual signalling, e.g. in the event of burglary

The Homematic IP outdoor alarm siren provides reliable audible and visual alarms within the Homematic IP Smart Home system.

Via the wireless alarm siren - outside, burglaries or other events can be reliably signalled acoustically and optically. For this purpose, the outdoor siren has two powerful piezo loudspeakers as well as eye-catching signal LEDs, which are housed in a weatherproof housing with IP44 protection. The alarm can be triggered, for example, by a Homematic IP motion detector or a Homematic IP window and door contact. Thanks to the direct connection between the devices, the alarm trigger works reliably even if there is no Internet connection or if the Homematic IP Access Point or the central CCU2/CCU3 units fail. In addition, the siren has a sabotage contact which triggers the alarm in the event of unauthorised dismantling attempts.

Thanks to the sustainable power supply via solar cell in connection with a buffer battery, no separate power supply is required for installation. The alarm siren can thus also be installed in places that are difficult to access. The battery ensures reliable operation even at night or on cloudy days. In addition, the siren can also be recharged via the Micro-USB port if required.

  • Early warning via two piezo loudspeakers with 100 dB as well as conspicuous LED signal lamps
  • Sustainable power supply via a solar cell in conjunction with three NiMH rechargeable batteries - sufficient energy is stored to enable reliable operation even at night or on cloudy days
  • Optional charging via Micro-USB port
  • Loud alarm, e.g. in conjunction with a Homematic IP motion detector or a Homematic IP window and door contact in the event of unauthorised entry into the house
  • Thanks to the weatherproof housing with IP44 protection, it is ideally suited for outdoor use.
  • Signal tones, LED signalling and alarm duration individually configurable
  • Flexible and simple wall mounting outside the direct reach of a burglar thanks to wireless communication and solar operation - no cabling required
  • Sabotage contact for detection of manipulation or disassembly provides additional safety
  • The operation requires the connection to one of the following solutions:
  • Homematic IP Access Point with free smartphone app and free cloud service
  • Central CCU2/CCU3 with local user interface WebUI
  • Third-party partner solutions
  • Signalling also takes place if the access point or CCU2/CCU3 should fail once.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Funk-Alarmsirene
    • Usages
    • außen
    • Colour
    • weiß/rot
    • Anwendungsbereich 1
    • Sicherheit & Überwachung
  • Implementation
    • Protection class
    • IP44
    • power supply
    • Solarzelle + Akkupack
  • Smart Home
    • Amazon Alexa
    • Ja
    • Google
    • Ja
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 110 mm
    • Depth
    • 87 mm
    • Height
    • 230 mm
  • Weights
    • Weight
    • 0.755 kg
  • Other
    • Range
    • 300 m
  • Manufacturer specifications
    • Manufacturer
    • HOMEMATIC IP
    • Factory number
    • 153208A0
    • Package weight
    • 1.289 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047976532087

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Funk-Alarmsirene
    • Usages
    • außen
    • Colour
    • weiß/rot
    • Anwendungsbereich 1
    • Sicherheit & Überwachung
  • Implementation
    • Protection class
    • IP44
    • power supply
    • Solarzelle + Akkupack
  • Smart Home
    • Amazon Alexa
    • Ja
    • Google
    • Ja
  • Electrical values
    • Transmission frequency
    • 868.3 MHz
  • Measures
    • Width
    • 110 mm
    • Depth
    • 87 mm
    • Height
    • 230 mm
  • Weights
    • Weight
    • 0.755 kg
  • Other
    • Range
    • 300 m
  • Manufacturer specifications
    • Manufacturer
    • HOMEMATIC IP
    • Factory number
    • 153208A0
    • Package weight
    • 1.289 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4047976532087
Last viewed items:

reichelt printfooter