0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €14.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE CSW200 4K / UltraHD Wireless HDMI Set, 10m

Item-No.: PURE CSW200
 €269,00

Information

PURE CSW200

The CSW200 operates in the 60GHz spectrum, thus avoiding any interference with home appliances in the 2.4GHz and 5GHz ranges and ensuring a high data transfer rate and strong anti-interference characteristics. The integrated high sensitivity matrix antennas can transmit 4K / UltraHD signals with 30Hz over up to 10m (30ft.) and with nearly no latency (<100ms). A clear line of sight and 90° angle between transmitter and receiver are recommended to reach the max. transmission range.

WIRELESS 4K HDMI SIGNAL TRANSMISSION IN UP TO 10 METERS

CSW200 is a wireless HDMI extender from PureLink, transmitting signals with up to 4K / UltraHD / 2160p resolution and including audio for the first time wirelessly over a distance of up to 10m.

Up to 10 meters in line of sight
Transfer HDMI signals with up to 4K / UltraHD / 2160p@30Hz over a maximum distance of up to 10 meters - without cables and almost invisible mounting. The transmission distance outside the line of sight can not be determined generally and depends on local conditions.

60GHz frequency range for no interference
CSW200 operates in the frequency range of 60GHz, avoiding interference of any kind with 2.4GHz / 5GHz home networks, i. e. WiFi.
This is achieved by a professional chipset, allowing for uncompressed transmission with less than 100ms latency.

Professional quality
With a PureLink product, you always choose first-class professional quality. PureLink Wireless HDMI products master the challenge of perfectly transmitting images and sound even at the highest data rates. Our HDMI devices are optimized to the requirements of HDTV, so that no pixel errors are to be feared.

Backwards compatible
This PureLink HDMI Wireless Set is backward compatible with all previous HDMI versions. So you do not have to pay attention to which HDMI versions your devices support.

Recommended use
The CSW200 is ideal for the cable-free connection of HDMI devices with HDMI-A connectors.
Use it between PC, DVD player, Blu-ray player, Playstation, Xbox One and LCD TV, LED TV, Plasma TV, Beamer or projector.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • 4K/UltraHD Audio-Video-Funkübertragungsset
    • Design
    • 1 Sender, 1 Empfänger
    • Accessory
    • 2x Netzteil, 2x Wandbefestigung
    • Colour
    • schwarz
  • Other
    • Range
    • 10 m
  • Interfaces
    • Connection
    • 1x HDMI in / 1x HDMI out
  • Electrical values
    • transfer frequency
    • 60 GHz
    • Operating voltage
    • je 5V/1A MicroUSB V
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage connection
    • micro USB
  • Manufacturer specifications
    • Manufacturer
    • PURELINK
    • Factory number
    • CSW200
    • Package weight
    • 0.618 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364718537

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • 4K/UltraHD Audio-Video-Funkübertragungsset
    • Design
    • 1 Sender, 1 Empfänger
    • Accessory
    • 2x Netzteil, 2x Wandbefestigung
    • Colour
    • schwarz
  • Other
    • Range
    • 10 m
  • Interfaces
    • Connection
    • 1x HDMI in / 1x HDMI out
  • Electrical values
    • transfer frequency
    • 60 GHz
    • Operating voltage
    • je 5V/1A MicroUSB V
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • Steckergehäuse
    • Low-voltage connection
    • micro USB
  • Manufacturer specifications
    • Manufacturer
    • PURELINK
    • Factory number
    • CSW200
    • Package weight
    • 0.618 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4251364718537
Last viewed items:

reichelt printfooter