reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VXD232AGA :: Process valve 2/2 for air/water, NC, 24 VDC, brass, G1/4

Item-No.: VXD232AGA
€47,80
Category of goods: 1


VXD232AGA

  • Product Description
  • Technical information
  • Measures
    • nominal bore
    • 10 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating pressure
    • = 1 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -10 … 60 °C

Process valve 2/2, NC, 24 VDC
Compact, directly operated 2/2-way solenoid valve
For compressed air, water
Electrical connection: DIN terminal
Housing: Brass
Seal: NBR



Manufacturer : SMC PNEUMATIK
Package weight : 0.539 kg
RoHS : conform
Technical information
  • Measures
    • nominal bore
    • 10 mm
  • Electrical values
    • operating voltage
    • 24 VDC
  • Implementation
    • ways
    • 2/2
    • Protection class
    • IP65
  • General
    • Design
    • Opener (NC)
    • operating pressure
    • = 1 MPa
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -10 … 60 °C