• nominal bore

  • operating voltage

  • operating voltage

  • ways

  • Design

  • filter fineness

  • flow

  • operating pressure


  • process valves

  •  1 - 16 of  16  items. 
 
  • filter fineness:

    5 µm

  • flow:

    210 l/ min

  • operating pressure:

    0.05 … 1 MPa

  • tube outside-Ø (A):

    4 mm

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.017 kg

 
  • filter fineness:

    5 µm

  • flow:

    420 l/ min

  • operating pressure:

    0.05 … 1 MPa

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.021 kg

 
  • filter fineness:

    5 µm

  • flow:

    150 l/ min

  • operating pressure:

    0.05 … 1 MPa

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.020 kg

 
  • nominal bore:

    10 mm

  • operating voltage:

    24 VDC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1 MPa

  • tube outside-Ø (A):

    10 mm

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.38 kg

 
  • nominal bore:

    10 mm

  • operating voltage:

    24 VDC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1 MPa

  • tube outside-Ø (A):

    12 mm

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.38 kg

 
  • nominal bore:

    10 mm

  • operating voltage:

    24 VDC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1 MPa

  • Connection \ thread:

    G1/4

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.54 kg

 
  • nominal bore:

    10 mm

  • operating voltage:

    230 VAC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1 MPa

  • Connection \ thread:

    G1/4

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.54 kg

 
  • nominal bore:

    15 mm

  • operating voltage:

    24 VDC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1 MPa

  • Connection \ thread:

    G3/8

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.77 kg

 
  • nominal bore:

    15 mm

  • operating voltage:

    24 VDC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1 MPa

  • Connection \ thread:

    G1/2

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.72 kg

 
  • nominal bore:

    15 mm

  • operating voltage:

    230 VAC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1 MPa

  • Connection \ thread:

    G1/2

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.72 kg

 
  • nominal bore:

    20 mm

  • operating voltage:

    24 VDC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1 MPa

  • Connection \ thread:

    G3/4

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.89 kg

 
  • nominal bore:

    20 mm

  • operating voltage:

    230 VAC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1 MPa

  • Connection \ thread:

    G3/4

  • Protection class:

    IP65

  • operating air temperature:

    -10 … 60 °C

Weight incl.:

0.89 kg

 
  • nominal bore:

    10 mm

  • operating voltage:

    230 VAC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1.5 MPa

  • Connection \ thread:

    G1/4

  • Protection class:

    IP65

  • operating air temperature:

    -20 … 60 °C

Weight incl.:

0.64 kg

 
  • nominal bore:

    15 mm

  • operating voltage:

    24 VDC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1.5 MPa

  • Connection \ thread:

    G1/2

  • Protection class:

    IP65

  • operating air temperature:

    -20 … 60 °C

Weight incl.:

0.79 kg

 
  • nominal bore:

    20 mm

  • operating voltage:

    24 VDC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1.5 MPa

  • Connection \ thread:

    G3/4

  • Protection class:

    IP65

  • operating air temperature:

    -20 … 60 °C

Weight incl.:

1.15 kg

 
  • nominal bore:

    25 mm

  • operating voltage:

    230 VAC

  • ways:

    2/2

  • Design:

    Opener (NC)

  • operating pressure:

    = 1.5 MPa

  • Connection \ thread:

    G1

  • Protection class:

    IP65

  • operating air temperature:

    -20 … 60 °C

Weight incl.:

1.37 kg