• flow

  • operating pressure
    • + more - less

  • Connection \ thread
    • + more - less

  • tube outside-Ø (A)

  • operating air temperature

  • Diameter

  • Height


  • pressure build-up

  •  1 - 8 of  8  items. 
 
  • operating pressure:

    = 1.0 MPa

  • Connection \ thread:

    R3/8

  • tube outside-Ø (A):

    12 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0,16 kg

 
  • operating pressure:

    0.1 … 1 Mpa

  • Connection \ thread:

    R1/8

  • tube outside-Ø (A):

    6 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0,024 kg

 
  • operating pressure:

    0.1 … 1 Mpa

  • Connection \ thread:

    R1/2

  • tube outside-Ø (A):

    12 mm

  • operating air temperature:

    -5 … +60 °C

Weight incl.:

0,10 kg

 
  • flow:

    230 l/ min

  • operating pressure:

    max. 2 Mpa

  • Connection \ thread:

    Rc1/4

  • operating air temperature:

    2 … 50 °C

Weight incl.:

0,87 kg

 
  • flow:

    1000 l/ min

  • operating pressure:

    max. 1 Mpa

  • Connection \ thread:

    Rc3/8

  • operating air temperature:

    2 … 50 °C

Weight incl.:

3,60 kg

 
  • operating pressure:

    max. 2 Mpa

  • Connection \ thread:

    Rc1/2 (IN)/Rc1/2 (OUT)

  • operating air temperature:

    0 … 75 °C

Weight incl.:

11,50 kg

 
  • operating pressure:

    max. 2 Mpa

  • Connection \ thread:

    Rc3/4 (IN)/Rc1/2 (OUT)

  • operating air temperature:

    0 … 75 °C

Weight incl.:

17,00 kg

 
  • operating pressure:

    0 … 0.7 Pa

  • Diameter:

    34 mm

  • Height:

    73 mm

Weight incl.:

0,089 kg