reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 369-05 :: Terminal system 5-pin, RM 3.81

Item-No.: AKL 369-05
€0,96
Category of goods: 1


AKL 369-05

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Wire protection
    • Pole number
    • 5
  • Measures
    • Content spacing
    • 3.81 mm
  • Specials
    • Specification
    • For box header AKL 383-.. / 382-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 8.0 A

Terminal plug-in system with integrated wire protection.
Suitable for box headers AKL 383-xx
and AKL 382-xx.
5-pin
Pitch: 3.81 mm
Rated current: 8 A
Nominal cross-section: 1.5 mm² solid
1.5 mm² fine-stranded
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31369105
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Wire protection
    • Pole number
    • 5
  • Measures
    • Content spacing
    • 3.81 mm
  • Specials
    • Specification
    • For box header AKL 383-.. / 382-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 8.0 A
Datasheet/manual