reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 310-06 :: 6-pin terminal strip, spacing 5.0

Item-No.: AKL 310-06
€1,60
Category of goods: 1 = discountable

AKL 310-06

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Pole number
    • 6

Terminal strip with wire protection
6-pin
Spacing 5.0 mm
Rated current: 13.5 A
Nominal cross-section: 1.5 mm² single-wire
1.0 mm² fine wire
Soldering pins: Ø 0.9 mm
Without slot and key
Manufacturer: RIA



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Pole number
    • 6
Datasheet/manual