reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 249-10 :: Connection terminal system, 10-pin, spacing 5.08

Item-No.: AKL 249-10
€2,10
Category of goods: 1 = discountable

AKL 249-10

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Lift system
    • Pole number
    • 10
  • Measures
    • Content spacing
    • 5.08 mm
  • Specials
    • Specification
    • For box header AKL 220-.. / 230-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 12.0A

Connection terminal plug-in system with lift system.
Suitable for box connector AKL 220-xx
and AKL 230-xx.
10 poles
Spacing: 5.08 mm
Rated current: 12 A
Nominal cross-section: 4.0 mm² single-wire
2.5 mm² extra-fine wire
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31249110
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Lift system
    • Pole number
    • 10
  • Measures
    • Content spacing
    • 5.08 mm
  • Specials
    • Specification
    • For box header AKL 220-.. / 230-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 12.0A
Datasheet/manual