reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 169-06 :: Connection terminal system, 6-pin, spacing 3.5 mm

Item-No.: AKL 169-06
€1,25
Category of goods: 1


AKL 169-06

  • Product Description
  • Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Wire protection
    • Pole number
    • 6
  • Measures
    • Content spacing
    • 3.5 mm
  • Specials
    • Specification
    • For box header AKL 183-.. / 182-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 5.0 A

Connection terminal plug-in system with integrated wire protection.
Suitable for box connector AKL 183-xx
and AKL 182-xx.
6-pin
Spacing: 3.5 mm
Rated current: 5 A
Nominal cross-section: 1.5 mm² single-wire
1.0 mm² extra-fine wire
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31169106
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • RIA plug-in system
    • Design
    • Plug
    • Assembly
    • Wire protection
    • Pole number
    • 6
  • Measures
    • Content spacing
    • 3.5 mm
  • Specials
    • Specification
    • For box header AKL 183-.. / 182-..
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 5.0 A
Datasheet/manual