reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 166-06 :: Plug-in connection terminal, 6-pin, spacing 3.5 mm

Item-No.: AKL 166-06
€1,15
Category of goods: 1


AKL 166-06

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Wire protection
    • Pole number
    • 6
    • Colour
    • Black
  • Measures
    • Content spacing
    • 3.5 mm
    • Length
    • 21 mm
    • Width
    • 9.5 mm
    • Height
    • 10 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 8
  • Implementation
    • Cable cross-section
    • 1.3 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 1.0 mm

RIACON plug-in connection terminal, 6-pin with wire protection

Spacing: 3.5 mm
Rated current: 8 A UL
Nominal cross-section: 1.3 mm² single-wire
Soldering pin Ø: 1.0 mm
Recommended drill Ø: 1.3 mm
Type: 166

Suitable box connector: "STL 224-06"



Manufacturer : RIA CONNECT
Factory number : 31166106
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Wire protection
    • Pole number
    • 6
    • Colour
    • Black
  • Measures
    • Content spacing
    • 3.5 mm
    • Length
    • 21 mm
    • Width
    • 9.5 mm
    • Height
    • 10 mm
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 8
  • Implementation
    • Cable cross-section
    • 1.3 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 1.0 mm
Datasheet/manual