reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 114-02 :: Plug-in connection terminal, 2-pin, spacing 3.81 mm

Item-No.: AKL 114-02
€0,72
Category of goods: 1


AKL 114-02

  • Product Description
  • Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Lift system and wire protection
    • Pole number
    • 2
    • Colour
    • Black
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 11
  • Measures
    • Length
    • 8.62 mm
    • Width
    • 10.34 mm
    • Depth
    • 19.2 mm
  • Implementation
    • Cable cross-section
    • 2.0 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 0.8 mm

RIACON plug-in connection terminal, 2-pin with lift system and integrated wire protection, connection on wavy side

Spacing: 3.81 mm
Rated current: 11 A UL
Nominal cross-section: 2.0 mm² single-wire
Type: 114

Suitable pin headers: "AKL 382-02" and "AKL 383-02"



Manufacturer : RIA CONNECT
Factory number : 31114102
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Terminal
    • Design
    • Plug-in
    • Assembly
    • Lift system and wire protection
    • Pole number
    • 2
    • Colour
    • Black
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 11
  • Measures
    • Length
    • 8.62 mm
    • Width
    • 10.34 mm
    • Depth
    • 19.2 mm
  • Implementation
    • Cable cross-section
    • 2.0 (single-wired) mm²
  • Interfaces
    • Connection
    • For soldering pins: Ø 0.8 mm
Datasheet/manual