reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KM11-06-10-6 :: Push-on plug distributor rail, connections A: 6

Item-No.: KM11-06-10-6
€14,30
Category of goods: 1


KM11-06-10-6

  • Product Description
  • Technical information
  • General
    • operating pressure
    • -100 kPa … 1 MPa
    • operating air temperature
    • -5 … 60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • tube outside-Ø (B)
    • 10 mm

Push-on plug distributor rail
For compressed air and water
Axial cable connection possible
Suitable for vacuum



Manufacturer : SMC PNEUMATIK
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • -100 kPa … 1 MPa
    • operating air temperature
    • -5 … 60 °C
    • operating water temperature
    • 0 … +40 °C
  • Measures
    • tube outside-Ø (A)
    • 6 mm
    • tube outside-Ø (B)
    • 10 mm
Datasheet/manual