reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSD 3 WS :: 2+1-gang plug adapter with switch, white

Item-No.: SSD 3 WS
€2,15
Category of goods: 1

SSD 3 WS

  • Product Description
  • Technical information
  • General
    • Colour
    • White
    • Design
    • Stand by stopper
    • Technology
    • 3-fold
    • Type
    • Plug adapter
  • Measures
    • Depth
    • 75 mm
    • Height
    • 90 mm
    • Width
    • 75 mm

Earthed/Euro adapter 2+1-gang combi adapter with switch, white

• Energy saving
• No stand-by current
• 1 earthed socket and 2 Euro sockets with switch
• 3 devices on one earthed socket
• Unbreakable plastic housing made of special plastic
• Technical data: 16 A, 250 V AC, 3500 W
• Dimensions (W x H x D): 75 x 90 x 75 mm



Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White
    • Design
    • Stand by stopper
    • Technology
    • 3-fold
    • Type
    • Plug adapter
  • Measures
    • Depth
    • 75 mm
    • Height
    • 90 mm
    • Width
    • 75 mm
Datasheet/manual