reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL USB CHARGE :: Power socket adapter with USB charger

Item-No.: EL USB CHARGE
€10,40
Category of goods: 1

EL USB CHARGE

  • Product Description
  • Technical information
  • General
    • Colour
    • White
    • Design
    • 1-fold
    • Type
    • Plug adapter

At last, a permanent place to charge your mobile phone or MP3 player.

The device is securely held in the cradle while charging.


• USB port
• Ideal for use as a charger e.g. for mobile phones, MP3 players, digital cameras etc.
• Universal mount
• USB port: 5 V DC, 500 mA, 2.5 W
• Socket: 16 A, 230 V~



Package weight : 0.147 kg
RoHS : conform
Technical information
  • General
    • Colour
    • White
    • Design
    • 1-fold
    • Type
    • Plug adapter
Datasheet/manual