reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2-FACH ST SW :: Earthed contact plug, 2x Euro socket, black

Item-No.: 2-FACH ST SW
Colour:

€0,99
Category of goods: 1

2-FACH ST SW

  • Product Description
  • Technical information
  • Electrical values
    • Load limit
    • 250 V / 2.5 A
  • General
    • Colour
    • Black
    • Design
    • 2x
    • Type
    • Plug adapter
multiple adapter with two Euro sockets
(2.5 A/250 V) for earthed contact sockets.



Package weight : 0.054 kg
RoHS : conform
Technical information
  • Electrical values
    • Load limit
    • 250 V / 2.5 A
  • General
    • Colour
    • Black
    • Design
    • 2x
    • Type
    • Plug adapter
Datasheet/manual