reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 806-904 :: Solder pin strips, RM 5 mm, 4-pin

Item-No.: WAGO 806-904
€0,59
Category of goods: 1


WAGO 806-904

  • Product Description
  • Technical information
  • General
    • Type
    • Soldered contact strips
    • Design
    • For printed circuit boards
    • Technology
    • Cage Clamp S
    • Pole number
    • 4
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 10 A
  • Measures
    • Ø
    • Plug pin 1.3/soldering pin 1.0 mm
    • Width
    • 19.8 mm
    • Height
    • 12 mm
    • Depth
    • 2.7 mm
    • Content spacing
    • 5.0 mm

WAGO connector for printed circuit boards

- Compact 2-conductor pillar terminal block with CAGE CLAMP S technology
- Easy to operate using a screwdriver
- Single-stranded conductors and fine-stranded conductors equipped with bootlace ferrules can be plugged in directly
- 2-wire connection for power supply and distribution of potentials
- Quick and simple process for replacing PCBs without interrupting ground potentials
- Terminal block for attaching to solder pins

Series 806:
- Spacing: 5 mm
- Conductor cross section: 2 x 0.2 - 1.5 mm²
- Rated voltage: 320 V
- Surge voltage: 4 KV
- Nominal current: 10 A



Manufacturer : WAGO
Factory number : 806-904
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldered contact strips
    • Design
    • For printed circuit boards
    • Technology
    • Cage Clamp S
    • Pole number
    • 4
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 10 A
  • Measures
    • Ø
    • Plug pin 1.3/soldering pin 1.0 mm
    • Width
    • 19.8 mm
    • Height
    • 12 mm
    • Depth
    • 2.7 mm
    • Content spacing
    • 5.0 mm
Datasheet/manual