reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 714-135 :: pin header, straight, 5-pole, RM 3,5 mm, vertical

Item-No.: WAGO 714-135
€1,15
Category of goods: 1


WAGO 714-135

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Mounting form
    • With side walls
    • Design
    • Solder pin, straight
    • Pole number
    • 5
    • Colour
    • Black
  • Electrical values
    • Nominal current
    • 8 A A
  • Measures
    • Content spacing
    • 3.5 mm mm
  • Interfaces
    • Solder pin
    • Straight
Pin header with side panels and straight solder pins pcb-mounting. Separate chambers in the pinhousing are protecting the Pins optimal against damage in the nonpluged condition and provide for fingersafety.


  • Insulation of the pin housing is usable for lead-free Reflow-solder process

  • plug direction vertical



Manufacturer : WAGO
Factory number : 714-135
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Mounting form
    • With side walls
    • Design
    • Solder pin, straight
    • Pole number
    • 5
    • Colour
    • Black
  • Electrical values
    • Nominal current
    • 8 A A
  • Measures
    • Content spacing
    • 3.5 mm mm
  • Interfaces
    • Solder pin
    • Straight
Datasheet/manual