reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 252-908 :: Solder pin strips, pitch 0.138 in, 8 pole

SAVE51%
Item-No.: WAGO 252-908
€0,91
€0,45
Category of goods: 0

WAGO 252-908

  • Product Description
  • Technical information
  • General
    • Type
    • Soldered contact strips
    • Design
    • For printed circuit boards
    • Technology
    • PUSH WIRE
    • Pole number
    • 8
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 2 A
  • Measures
    • Content spacing
    • 3.5 mm
WAGO connector for printed circuit boards

- Compact 2-wire connector terminal block with PUSH WIRE technology.
- Just one press of a screwdriver.
- Solid conductors and stranded conductors with ferrules plugged directly.
- 2-wire connection for power supply and distribution of potentials.
- Quick and easy replacement of circuit boards without interruption by ground potentials.
- Terminal block for mounting on PC terminals.

252 Series:
- Pitch of 3.5 mm
- Cross-section 2 x 0.4 - 0.8 mm ²
- Rated voltage 320V
- Surge voltage 4 KV
- Rated current 2A

• Solder pin strips 8 pole



Manufacturer : WAGO
Factory number : 252-908
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldered contact strips
    • Design
    • For printed circuit boards
    • Technology
    • PUSH WIRE
    • Pole number
    • 8
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 2 A
  • Measures
    • Content spacing
    • 3.5 mm
Datasheet/manual