reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 243-131 :: WAGO solder pins for pillar terminals

Item-No.: WAGO 243-131
€0,05
Category of goods: 1


WAGO 243-131

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO soldering pin
    • Design
    • For WAGO 243-72...
  • Measures
    • Ø
    • 1.0 mm
    • Length
    • 13 mm

WAGO solder pins for pillar terminal "WAGO 243-72..."
For printed circuit boards up to 2 mm thick.



Manufacturer : WAGO
Factory number : 243-131
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO soldering pin
    • Design
    • For WAGO 243-72...
  • Measures
    • Ø
    • 1.0 mm
    • Length
    • 13 mm
Datasheet/manual