reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 231-335 :: Print pin header, midi, RM 5.08, straight, 5-pin

Item-No.: WAGO 231-335
€0,99
Category of goods: 1 = discountable

WAGO 231-335

  • Product Description
  • Technical information
  • General
    • Type
    • WAGO multi connector system
    • Mounting form
    • Closed
    • Design
    • PCB contact strip, midi
    • Technology
    • Full reverse polarity protection
    • Pole number
    • 5
    • Assembly
    • Straight
  • Implementation
    • Cable cross-section
    • 0.08 - 0.5 mm²
  • Measures
    • Content spacing
    • 5.08 mm
  • Electrical values
    • Load limit
    • 250 V / 12 A

5-pin pin header with solder pins, orange, straight.
Spacing: 5.08 mm
12 A/250 V



Manufacturer : WAGO
Factory number : 231-335/001-000
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • WAGO multi connector system
    • Mounting form
    • Closed
    • Design
    • PCB contact strip, midi
    • Technology
    • Full reverse polarity protection
    • Pole number
    • 5
    • Assembly
    • Straight
  • Implementation
    • Cable cross-section
    • 0.08 - 0.5 mm²
  • Measures
    • Content spacing
    • 5.08 mm
  • Electrical values
    • Load limit
    • 250 V / 12 A