reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2092-1524 :: picoMAX 5.0 pin header, 4-pin

Item-No.: WAGO 2092-1524
€2,30
Category of goods: 1 = discountable

2092-1524/002-000

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Mounting form
    • With snap-in feet
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 4
    • Colour
    • Grey
    • Assembly
    • Angled
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Width
    • 22.2 mm
    • Height
    • 22.7 mm
    • Depth
    • 32.6 mm
    • Content spacing
    • 5 mm

Pin header
• 4-pin
• Spacing: 5 mm/0.197 in
• Universal connection for all conductor types
• Push-in termination of solid conductors and fine-stranded conductors with bootlace ferrules
• Simple, intuitive operation without the need for special tools
• Testing parallel to conductor entry — tip contact
• For wire-to-wire and board-to-wire connections
• Release lever
• Available with grip plates as an option



Manufacturer : WAGO
Factory number : 2092-1524/002-000
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Mounting form
    • With snap-in feet
    • Design
    • For printed circuit boards
    • Technology
    • picoMAX
    • Pole number
    • 4
    • Colour
    • Grey
    • Assembly
    • Angled
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 16 A
  • Measures
    • Width
    • 22.2 mm
    • Height
    • 22.7 mm
    • Depth
    • 32.6 mm
    • Content spacing
    • 5 mm
Datasheet/manual